
MAL213631102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213631102E3CT-ND - Cut Tape (CT) 56-MAL213631102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213631102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹458.48000 | ₹458.48 |
| 10 | ₹314.68900 | ₹3,146.89 |
| 50 | ₹254.97560 | ₹12,748.78 |
| 100 | ₹236.15200 | ₹23,615.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹212.09880 | ₹53,024.70 |
| 500 | ₹200.08338 | ₹1,00,041.69 |
| 750 | ₹194.02195 | ₹1,45,516.46 |
| 1,250 | ₹187.26808 | ₹2,34,085.10 |
| 1,750 | ₹183.30006 | ₹3,20,775.10 |
| 2,500 | ₹179.46654 | ₹4,48,666.35 |