
MAL213650102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213650102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213650102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213650102E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 100 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹360.63000 | ₹360.63 |
| 10 | ₹244.24100 | ₹2,442.41 |
| 50 | ₹196.04480 | ₹9,802.24 |
| 250 | ₹164.58140 | ₹41,145.35 |
| 500 | ₹154.68130 | ₹77,340.65 |
| 1,000 | ₹146.46044 | ₹1,46,460.44 |
| 2,500 | ₹137.69499 | ₹3,44,237.47 |
| 5,000 | ₹132.35860 | ₹6,61,793.00 |