
MAL213656152E3 | |
|---|---|
DigiKey Part Number | MAL213656152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213656152E3 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.173 A @ 100 Hz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹365.75000 | ₹365.75 |
| 10 | ₹247.71100 | ₹2,477.11 |
| 50 | ₹198.83020 | ₹9,941.51 |
| 250 | ₹166.91980 | ₹41,729.95 |
| 500 | ₹156.87904 | ₹78,439.52 |
| 1,000 | ₹148.54137 | ₹1,48,541.37 |
| 2,500 | ₹139.65138 | ₹3,49,128.45 |
| 5,000 | ₹134.23917 | ₹6,71,195.85 |