
MAL213660102E3 | |
|---|---|
DigiKey Part Number | MAL213660102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213660102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 100 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 10 | ₹246.38400 | ₹2,463.84 |
| 50 | ₹197.75940 | ₹9,887.97 |
| 250 | ₹166.08356 | ₹41,520.89 |
| 500 | ₹156.11450 | ₹78,057.25 |
| 1,000 | ₹147.83679 | ₹1,47,836.79 |
| 2,500 | ₹139.01003 | ₹3,47,525.08 |
| 5,000 | ₹133.63655 | ₹6,68,182.75 |