1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213661102E3

DigiKey Part Number
MAL213661102E3-ND
Manufacturer
Manufacturer Product Number
MAL213661102E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL213661102E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 100 Hz
Packaging
Bulk
Impedance
30 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215058102E3Vishay Beyschlag/Draloric/BC Components230MAL215058102E3-ND₹463.13000Upgrade
MAL215068102E3Vishay Beyschlag/Draloric/BC Components483MAL215068102E3-ND₹465.93000Upgrade
MAL213631102E3Vishay Beyschlag/Draloric/BC Components48856-MAL213631102E3CT-ND₹458.48000Parametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹439.84000₹439.84
10₹301.17700₹3,011.77
50₹243.75600₹12,187.80
100₹225.66850₹22,566.85
500₹194.58542₹97,292.71
1,000₹184.81300₹1,84,813.00
2,500₹174.39499₹4,35,987.48
5,000₹170.53783₹8,52,689.15
Manufacturers Standard Package