
MAL213816102E3 | |
|---|---|
DigiKey Part Number | 4219PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL213816102E3 |
Description | CAP ALUM 1000UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 250mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 790 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.027 A @ 10 kHz |
Capacitance | Impedance 180 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹398.84000 | ₹398.84 |
| 10 | ₹271.63700 | ₹2,716.37 |
| 50 | ₹218.91260 | ₹10,945.63 |
| 260 | ₹183.89538 | ₹47,812.80 |
| 520 | ₹173.20410 | ₹90,066.13 |
| 1,040 | ₹164.32365 | ₹1,70,896.60 |
| 2,600 | ₹154.85506 | ₹4,02,623.16 |
| 5,200 | ₹150.45991 | ₹7,82,391.53 |