
MAL213833221E3 | |
|---|---|
DigiKey Part Number | 4184PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213833221E3 |
Description | CAP ALUM 220UF 20% 6.3V AXIAL TH |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can 1.7Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Ripple Current @ High Frequency | 192 mA @ 10 kHz | |
Impedance | 1.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.303" Dia x 0.500" L (7.70mm x 12.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |