220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213835221E3

DigiKey Part Number
4202PHCT-ND - Cut Tape (CT)
4202PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213835221E3
Description
CAP ALUM 220UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.2Ohm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 100 Hz
Ripple Current @ High Frequency
299 mA @ 10 kHz
Impedance
730 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹324.29000₹324.29
10₹218.05500₹2,180.55
50₹174.07140₹8,703.57
100₹160.17740₹16,017.74
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹133.82068₹66,910.34
1,000₹126.45340₹1,26,453.40
1,500₹122.73777₹1,84,106.65
2,500₹118.59670₹2,96,491.75
3,500₹116.16407₹4,06,574.24
5,000₹113.81440₹5,69,072.00
Manufacturers Standard Package