
MAL213835221E3 | |
|---|---|
DigiKey Part Number | 4202PHCT-ND - Cut Tape (CT) 4202PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213835221E3 |
Description | CAP ALUM 220UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.2Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 100 Hz | |
Ripple Current @ High Frequency | 299 mA @ 10 kHz | |
Impedance | 730 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹324.29000 | ₹324.29 |
| 10 | ₹218.05500 | ₹2,180.55 |
| 50 | ₹174.07140 | ₹8,703.57 |
| 100 | ₹160.17740 | ₹16,017.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹133.82068 | ₹66,910.34 |
| 1,000 | ₹126.45340 | ₹1,26,453.40 |
| 1,500 | ₹122.73777 | ₹1,84,106.65 |
| 2,500 | ₹118.59670 | ₹2,96,491.75 |
| 3,500 | ₹116.16407 | ₹4,06,574.24 |
| 5,000 | ₹113.81440 | ₹5,69,072.00 |