220 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 940mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213836221E3

DigiKey Part Number
4216PHCT-ND - Cut Tape (CT)
4216PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213836221E3
Description
CAP ALUM 220UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 940mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
351 mA @ 10 kHz
Capacitance
Impedance
550 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
940mOhm @ 100Hz
Package / Case
Axial, Can
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹347.58000₹347.58
10₹235.01500₹2,350.15
50₹188.16120₹9,408.06
100₹173.37260₹17,337.26
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹145.26580₹72,632.90
1,000₹137.42699₹1,37,426.99
1,500₹133.47341₹2,00,210.11
2,500₹129.06708₹3,22,667.70
3,500₹126.47843₹4,42,674.51
5,000₹123.97875₹6,19,893.75
Manufacturers Standard Package