
MAL213838109E3 | |
|---|---|
DigiKey Part Number | 4240PHCT-ND - Cut Tape (CT) 4240PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213838109E3 |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 59 mA @ 100 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 82.6 mA @ 10 kHz |
Capacitance | Impedance 8 Ohms |
Tolerance ±20% | Size / Dimension 0.303" Dia x 0.500" L (7.70mm x 12.70mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 13Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 10 | ₹246.38400 | ₹2,463.84 |