470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214058471E3

DigiKey Part Number
MAL214058471E3-ND
Manufacturer
Manufacturer Product Number
MAL214058471E3
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 100 Hz
Packaging
Bulk
Impedance
55 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 747
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹414.68000₹414.68
10₹283.00600₹2,830.06
50₹228.45480₹11,422.74
250₹192.92856₹48,232.14
500₹181.75184₹90,875.92
1,000₹172.46772₹1,72,467.72
2,500₹162.56969₹4,06,424.23
5,000₹158.14410₹7,90,720.50
Manufacturers Standard Package