
MAL214099812E3 | |
|---|---|
DigiKey Part Number | 4384PHTR-ND - Tape & Reel (TR) 4384PHCT-ND - Cut Tape (CT) 4384PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214099812E3 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214099812E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹393.24000 | ₹393.24 |
| 10 | ₹267.44400 | ₹2,674.44 |
| 50 | ₹215.27820 | ₹10,763.91 |
| 100 | ₹198.82160 | ₹19,882.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹181.74530 | ₹36,349.06 |
| 400 | ₹170.59095 | ₹68,236.38 |
| 600 | ₹164.96407 | ₹98,978.44 |
| 1,000 | ₹158.69203 | ₹1,58,692.03 |
| 1,400 | ₹155.00626 | ₹2,17,008.76 |
| 2,000 | ₹151.44682 | ₹3,02,893.64 |