
MAL214237478E3 | |
|---|---|
DigiKey Part Number | 56-MAL214237478E3CT-ND - Cut Tape (CT) 56-MAL214237478E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214237478E3 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹86.01100 | ₹860.11 |
| 50 | ₹66.14340 | ₹3,307.17 |
| 100 | ₹59.86270 | ₹5,986.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹48.12870 | ₹24,064.35 |
| 1,000 | ₹44.77960 | ₹44,779.60 |
| 1,500 | ₹43.08983 | ₹64,634.74 |
| 2,500 | ₹41.20573 | ₹1,03,014.33 |
| 3,500 | ₹40.09847 | ₹1,40,344.64 |
| 5,000 | ₹39.02853 | ₹1,95,142.65 |