
MAL214256102E3 | |
|---|---|
DigiKey Part Number | 56-MAL214256102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214256102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 918 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹75.20100 | ₹752.01 |
| 50 | ₹57.57040 | ₹2,878.52 |
| 100 | ₹51.97920 | ₹5,197.92 |
| 500 | ₹42.36608 | ₹21,183.04 |
| 2,000 | ₹36.81779 | ₹73,635.58 |
| 4,000 | ₹34.72670 | ₹1,38,906.80 |
| 6,000 | ₹33.67183 | ₹2,02,030.98 |