
MAL214258338E3 | |
|---|---|
DigiKey Part Number | 56-MAL214258338E3CT-ND - Cut Tape (CT) 56-MAL214258338E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214258338E3 |
Description | CAP ALUM 63V POLAR |
Customer Reference | |
Detailed Description | 3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 100 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.13340 | ₹756.67 |
| 100 | ₹13.35360 | ₹1,335.36 |
| 500 | ₹10.29518 | ₹5,147.59 |
| 1,000 | ₹9.32699 | ₹9,326.99 |
| 2,500 | ₹8.29132 | ₹20,728.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.51936 | ₹37,596.80 |
| 10,000 | ₹7.00405 | ₹70,040.50 |
| 15,000 | ₹6.74406 | ₹1,01,160.90 |
| 25,000 | ₹6.45417 | ₹1,61,354.25 |
| 35,000 | ₹6.28380 | ₹2,19,933.00 |
| 50,000 | ₹6.11926 | ₹3,05,963.00 |