MAL214276101E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,616
Unit Price: ₹43.80000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹9.71175
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,148
Unit Price: ₹44.73000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹21.43000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹8.32477
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹9.93573
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Nichicon
In Stock: 991
Unit Price: ₹57.78000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹0.00000
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214276101E3

DigiKey Part Number
MAL214276101E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214276101E3
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
191.7 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000₹9.71175₹97,117.50