
MAL214291475E3 | |
|---|---|
DigiKey Part Number | 56-MAL214291475E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214291475E3 |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 100 Hz | |
Ripple Current @ High Frequency | 715.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹77.62400 | ₹776.24 |
| 50 | ₹59.47140 | ₹2,973.57 |
| 100 | ₹53.73100 | ₹5,373.10 |
| 500 | ₹43.85146 | ₹21,925.73 |
| 2,000 | ₹38.15175 | ₹76,303.50 |
| 4,000 | ₹36.00311 | ₹1,44,012.44 |
| 6,000 | ₹34.91944 | ₹2,09,516.64 |