
MAL214297001E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297001E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297001E3 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 100 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.157" Dia x 0.236" H (4.00mm x 6.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹58.89400 | ₹588.94 |
| 50 | ₹44.65480 | ₹2,232.74 |
| 100 | ₹40.14450 | ₹4,014.45 |
| 500 | ₹32.37468 | ₹16,187.34 |
| 2,000 | ₹27.88964 | ₹55,779.28 |
| 4,000 | ₹26.19855 | ₹1,04,794.20 |
| 6,000 | ₹25.34535 | ₹1,52,072.10 |