
MAL214631471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214631471E3CT-ND - Cut Tape (CT) 56-MAL214631471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.38000 | ₹303.38 |
| 10 | ₹203.10200 | ₹2,031.02 |
| 50 | ₹161.57420 | ₹8,078.71 |
| 100 | ₹148.46580 | ₹14,846.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹123.61908 | ₹61,809.54 |
| 1,000 | ₹116.65842 | ₹1,16,658.42 |
| 1,500 | ₹113.14800 | ₹1,69,722.00 |
| 2,500 | ₹109.23617 | ₹2,73,090.42 |
| 3,500 | ₹106.93779 | ₹3,74,282.27 |
| 5,000 | ₹104.71765 | ₹5,23,588.25 |