
MAL214699103E3 | |
|---|---|
DigiKey Part Number | 4437PHTR-ND - Tape & Reel (TR) 4437PHCT-ND - Cut Tape (CT) 4437PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699103E3 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699103E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 100 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹272.10000 | ₹272.10 |
| 10 | ₹181.43300 | ₹1,814.33 |
| 50 | ₹143.69280 | ₹7,184.64 |
| 100 | ₹131.80230 | ₹13,180.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹109.30904 | ₹54,654.52 |
| 1,000 | ₹102.99289 | ₹1,02,992.89 |
| 1,500 | ₹99.80655 | ₹1,49,709.83 |
| 2,500 | ₹96.25666 | ₹2,40,641.65 |
| 3,500 | ₹94.17058 | ₹3,29,597.03 |
| 5,000 | ₹92.15536 | ₹4,60,776.80 |