
MAL214699106E3 | |
|---|---|
DigiKey Part Number | 4440PHTR-ND - Tape & Reel (TR) 4440PHCT-ND - Cut Tape (CT) 4440PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699106E3 |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699106E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹326.15000 | ₹326.15 |
| 10 | ₹219.63900 | ₹2,196.39 |
| 50 | ₹175.35740 | ₹8,767.87 |
| 100 | ₹161.39820 | ₹16,139.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹143.79720 | ₹35,949.30 |
| 500 | ₹134.87556 | ₹67,437.78 |
| 750 | ₹130.37467 | ₹97,781.00 |
| 1,250 | ₹125.35828 | ₹1,56,697.85 |
| 1,750 | ₹122.40966 | ₹2,14,216.90 |
| 2,500 | ₹119.56248 | ₹2,98,906.20 |