330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699107E3

DigiKey Part Number
4441PHTR-ND - Tape & Reel (TR)
4441PHCT-ND - Cut Tape (CT)
4441PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699107E3
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699107E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
660 mA @ 100 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
85 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹376.47000₹376.47
10₹255.51600₹2,555.16
50₹205.28880₹10,264.44
100₹189.43780₹18,943.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹173.03710₹34,607.42
400₹162.29508₹64,918.03
600₹156.87708₹94,126.25
1,000₹150.83738₹1,50,837.38
1,400₹147.28846₹2,06,203.84
2,000₹143.85962₹2,87,719.24
Manufacturers Standard Package