
MAL214699112E3 | |
|---|---|
DigiKey Part Number | 4445PHTR-ND - Tape & Reel (TR) 4445PHCT-ND - Cut Tape (CT) 4445PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699112E3 |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699112E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹625.28000 | ₹625.28 |
| 10 | ₹436.67000 | ₹4,366.70 |
| 50 | ₹358.56100 | ₹17,928.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹320.94000 | ₹40,117.50 |
| 250 | ₹302.03072 | ₹75,507.68 |
| 375 | ₹292.49221 | ₹1,09,684.58 |
| 625 | ₹281.86306 | ₹1,76,164.41 |
| 875 | ₹275.61437 | ₹2,41,162.57 |
| 1,250 | ₹269.58114 | ₹3,36,976.42 |