
MAL214699605E3 | |
|---|---|
DigiKey Part Number | 4419PHTR-ND - Tape & Reel (TR) 4419PHCT-ND - Cut Tape (CT) 4419PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699605E3 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699605E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹449.16000 | ₹449.16 |
| 10 | ₹307.70000 | ₹3,077.00 |
| 50 | ₹249.08620 | ₹12,454.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹217.22900 | ₹32,584.35 |
| 300 | ₹203.70460 | ₹61,111.38 |
| 450 | ₹196.87924 | ₹88,595.66 |
| 750 | ₹189.27443 | ₹1,41,955.82 |
| 1,050 | ₹184.80648 | ₹1,94,046.80 |
| 1,500 | ₹180.48886 | ₹2,70,733.29 |