
MAL214699706E3 | |
|---|---|
DigiKey Part Number | 4722PHTR-ND - Tape & Reel (TR) 4722PHCT-ND - Cut Tape (CT) 4722PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699706E3 |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 348 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹326.15000 | ₹326.15 |
| 10 | ₹219.63900 | ₹2,196.39 |
| 50 | ₹175.35740 | ₹8,767.87 |
| 100 | ₹161.39820 | ₹16,139.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹143.79720 | ₹35,949.30 |
| 500 | ₹134.87556 | ₹67,437.78 |
| 750 | ₹130.37467 | ₹97,781.00 |
| 1,250 | ₹125.35828 | ₹1,56,697.85 |
| 1,750 | ₹122.40966 | ₹2,14,216.90 |
| 2,500 | ₹119.56248 | ₹2,98,906.20 |