MAL214836222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 913
Unit Price: ₹224.58000
Datasheet

Upgrade


Rubycon
In Stock: 1,920
Unit Price: ₹107.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,088
Unit Price: ₹181.71000
Datasheet

Upgrade


Chemi-Con
In Stock: 626
Unit Price: ₹162.14000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,759
Unit Price: ₹131.39000
Datasheet

Upgrade


Chemi-Con
In Stock: 525
Unit Price: ₹215.26000
Datasheet

Upgrade


Nichicon
In Stock: 1,536
Unit Price: ₹109.96000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214836222E3

DigiKey Part Number
MAL214836222E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214836222E3
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.11 A @ 100 Hz
Impedance
70 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹120.11396₹1,20,113.96