1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215038102E3

DigiKey Part Number
56-MAL215038102E3CT-ND - Cut Tape (CT)
56-MAL215038102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215038102E3
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.444 A @ 100 Hz
Impedance
42 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹480.84000₹480.84
10₹330.43800₹3,304.38
50₹268.22660₹13,411.33
100₹248.63890₹24,863.89
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹223.54948₹55,887.37
500₹211.04392₹1,05,521.96
750₹204.73461₹1,53,550.96
1,250₹197.70640₹2,47,133.00
1,750₹193.57607₹3,38,758.12
2,500₹189.58729₹4,73,968.22
Manufacturers Standard Package