
MAL215038102E3 | |
|---|---|
DigiKey Part Number | 56-MAL215038102E3CT-ND - Cut Tape (CT) 56-MAL215038102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215038102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.444 A @ 100 Hz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹480.84000 | ₹480.84 |
| 10 | ₹330.43800 | ₹3,304.38 |
| 50 | ₹268.22660 | ₹13,411.33 |
| 100 | ₹248.63890 | ₹24,863.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹223.54948 | ₹55,887.37 |
| 500 | ₹211.04392 | ₹1,05,521.96 |
| 750 | ₹204.73461 | ₹1,53,550.96 |
| 1,250 | ₹197.70640 | ₹2,47,133.00 |
| 1,750 | ₹193.57607 | ₹3,38,758.12 |
| 2,500 | ₹189.58729 | ₹4,73,968.22 |