Parametric Equivalent
Parametric Equivalent

MAL215050152E3 | |
|---|---|
DigiKey Part Number | MAL215050152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215050152E3 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.398 A @ 100 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215030152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215030152E3-ND | ₹163.39519 | Parametric Equivalent |
| MAL215060152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215060152E3-ND | ₹160.44269 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹158.64196 | ₹1,18,981.47 |
