
MAL215050331E3 | |
|---|---|
DigiKey Part Number | 56-MAL215050331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215050331E3 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 617.5 mA @ 100 Hz | |
Impedance | 66 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹117.97300 | ₹1,179.73 |
| 50 | ₹91.90000 | ₹4,595.00 |
| 100 | ₹83.66240 | ₹8,366.24 |
| 500 | ₹69.49998 | ₹34,749.99 |
| 1,000 | ₹65.04103 | ₹65,041.03 |
| 2,500 | ₹60.28389 | ₹1,50,709.73 |
| 5,000 | ₹57.38692 | ₹2,86,934.60 |