
MAL215050472E3 | |
|---|---|
DigiKey Part Number | MAL215050472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215050472E3 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.508 A @ 100 Hz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.673" (42.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹572.16000 | ₹572.16 |
| 10 | ₹397.62500 | ₹3,976.25 |
| 50 | ₹325.49860 | ₹16,274.93 |
| 100 | ₹302.78000 | ₹30,278.00 |
| 500 | ₹263.74992 | ₹1,31,874.96 |
| 1,000 | ₹251.48479 | ₹2,51,484.79 |
| 2,500 | ₹238.40855 | ₹5,96,021.38 |