
MAL215051152E3 | |
|---|---|
DigiKey Part Number | MAL215051152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215051152E3 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.672 A @ 100 Hz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹463.13000 | ₹463.13 |
| 10 | ₹318.04400 | ₹3,180.44 |
| 50 | ₹258.03200 | ₹12,901.60 |
| 100 | ₹239.09660 | ₹23,909.66 |
| 500 | ₹206.58964 | ₹1,03,294.82 |
| 1,000 | ₹196.36806 | ₹1,96,368.06 |
| 2,500 | ₹185.47145 | ₹4,63,678.62 |
| 5,000 | ₹182.18795 | ₹9,10,939.75 |