
MAL215097101E3 | |
|---|---|
DigiKey Part Number | BC5165TR-ND - Tape & Reel (TR) BC5165CT-ND - Cut Tape (CT) BC5165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097101E3 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215097101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 294 mA @ 100 Hz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹233.90000 | ₹233.90 |
| 10 | ₹154.59600 | ₹1,545.96 |
| 50 | ₹121.66360 | ₹6,083.18 |
| 100 | ₹111.26410 | ₹11,126.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹89.96736 | ₹44,983.68 |
| 1,000 | ₹84.54952 | ₹84,549.52 |
| 1,500 | ₹81.81731 | ₹1,22,725.97 |
| 2,500 | ₹78.77162 | ₹1,96,929.05 |
| 3,500 | ₹76.98202 | ₹2,69,437.07 |
| 5,000 | ₹75.25329 | ₹3,76,266.45 |