
MAL215097112E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097112E3TR-ND - Tape & Reel (TR) 56-MAL215097112E3CT-ND - Cut Tape (CT) 56-MAL215097112E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097112E3 |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215097112E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 414 mA @ 100 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹286.08000 | ₹286.08 |
| 10 | ₹191.49700 | ₹1,914.97 |
| 50 | ₹152.04220 | ₹7,602.11 |
| 100 | ₹139.58330 | ₹13,958.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹123.97092 | ₹30,992.73 |
| 500 | ₹116.01470 | ₹58,007.35 |
| 750 | ₹111.99963 | ₹83,999.72 |
| 1,250 | ₹107.52621 | ₹1,34,407.76 |
| 1,750 | ₹104.89655 | ₹1,83,568.96 |
| 2,500 | ₹102.35699 | ₹2,55,892.47 |