
MAL215097602E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097602E3TR-ND - Tape & Reel (TR) 56-MAL215097602E3CT-ND - Cut Tape (CT) 56-MAL215097602E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097602E3 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 574 mA @ 100 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.99000 | ₹259.99 |
| 10 | ₹173.04600 | ₹1,730.46 |
| 50 | ₹136.79700 | ₹6,839.85 |
| 100 | ₹125.37240 | ₹12,537.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹111.08888 | ₹27,772.22 |
| 500 | ₹103.78124 | ₹51,890.62 |
| 750 | ₹100.09419 | ₹75,070.64 |
| 1,250 | ₹95.98382 | ₹1,19,979.77 |
| 1,750 | ₹93.56833 | ₹1,63,744.58 |
| 2,500 | ₹91.23580 | ₹2,28,089.50 |