33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215097812E3

DigiKey Part Number
56-MAL215097812E3TR-ND - Tape & Reel (TR)
56-MAL215097812E3CT-ND - Cut Tape (CT)
56-MAL215097812E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215097812E3
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
162 mA @ 100 Hz
Impedance
650 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,549
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹223.65000₹223.65
10₹147.60700₹1,476.07
50₹115.96060₹5,798.03
100₹105.97110₹10,597.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹87.15500₹43,577.50
1,000₹81.84526₹81,845.26
1,500₹79.16648₹1,18,749.72
2,500₹76.18104₹1,90,452.60
3,500₹74.42713₹2,60,494.96
5,000₹72.73242₹3,63,662.10
Manufacturers Standard Package