220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215097815E3

DigiKey Part Number
56-MAL215097815E3TR-ND - Tape & Reel (TR)
56-MAL215097815E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL215097815E3
Description
CAP ALUM 220UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215097815E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
382.2 mA @ 100 Hz
Impedance
200 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,199
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹328.95000₹328.95
10₹221.59600₹2,215.96
50₹176.99740₹8,849.87
100₹162.92640₹16,292.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹148.44995₹29,689.99
400₹138.91005₹55,564.02
600₹134.09465₹80,456.79
1,000₹128.72994₹1,28,729.94
1,400₹125.57546₹1,75,805.64
2,000₹122.53027₹2,45,060.54
Manufacturers Standard Package