
MAL215099013E3 | |
|---|---|
DigiKey Part Number | 4398PHTR-ND - Tape & Reel (TR) 4398PHCT-ND - Cut Tape (CT) 4398PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099013E3 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099013E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.007 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹349.45000 | ₹349.45 |
| 10 | ₹235.76100 | ₹2,357.61 |
| 50 | ₹188.79480 | ₹9,439.74 |
| 100 | ₹173.97830 | ₹17,397.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹158.69575 | ₹31,739.15 |
| 400 | ₹148.64798 | ₹59,459.19 |
| 600 | ₹143.57943 | ₹86,147.66 |
| 1,000 | ₹137.93019 | ₹1,37,930.19 |
| 1,400 | ₹134.61051 | ₹1,88,454.71 |
| 2,000 | ₹131.40344 | ₹2,62,806.88 |