
MAL215099703E3 | |
---|---|
DigiKey Part Number | 4742PHTR-ND - Tape & Reel (TR) 4742PHCT-ND - Cut Tape (CT) 4742PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099703E3 |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099703E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹245.81000 | ₹245.81 |
10 | ₹163.99200 | ₹1,639.92 |
50 | ₹129.82660 | ₹6,491.33 |
100 | ₹119.04470 | ₹11,904.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹109.57972 | ₹27,394.93 |
500 | ₹102.42726 | ₹51,213.63 |
750 | ₹98.81849 | ₹74,113.87 |
1,250 | ₹94.79633 | ₹1,18,495.41 |
1,750 | ₹92.43310 | ₹1,61,757.92 |
2,500 | ₹90.14955 | ₹2,25,373.88 |
3,000 | ₹89.06420 | ₹2,67,192.60 |
6,000 | ₹85.39154 | ₹5,12,349.24 |
6,250 | ₹85.19537 | ₹5,32,471.06 |