MAL215099821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 500
Unit Price: ₹286.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹172.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,764
Unit Price: ₹150.03000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹148.06325
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹0.00000
Datasheet
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099821E3

DigiKey Part Number
4403PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL215099821E3
Description
CAP ALUM 150UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
507 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹118.33411₹1,18,334.11