
MAL215376339E3 | |
|---|---|
DigiKey Part Number | 56-MAL215376339E3TR-ND - Tape & Reel (TR) 56-MAL215376339E3CT-ND - Cut Tape (CT) 56-MAL215376339E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215376339E3 |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 100 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.80974 | ₹33,809.74 |
| 2,000 | ₹31.57095 | ₹63,141.90 |
| 3,000 | ₹30.44138 | ₹91,324.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹65.69600 | ₹656.96 |
| 50 | ₹50.00360 | ₹2,500.18 |
| 100 | ₹45.04610 | ₹4,504.61 |
| 500 | ₹36.50282 | ₹18,251.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹64.01900 | ₹640.19 |
| 50 | ₹48.23300 | ₹2,411.65 |
| 100 | ₹43.32220 | ₹4,332.22 |
| 500 | ₹34.93916 | ₹17,469.58 |