100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.3Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215919101E3

DigiKey Part Number
4850PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215919101E3
Description
CAP ALUM 100UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.3Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
1.3Ohm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 10 kHz
Impedance
960 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹921.61000₹921.61
10₹658.91800₹6,589.18
50₹550.28200₹27,514.10
100₹516.09200₹51,609.20
500₹457.42398₹2,28,711.99
1,000₹438.99365₹4,38,993.65
Manufacturers Standard Package