150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 870mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215919151E3

DigiKey Part Number
4852PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215919151E3
Description
CAP ALUM 150UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 870mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
870mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.498 A @ 10 kHz
Impedance
650 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,195.58000₹1,195.58
10₹867.46800₹8,674.68
50₹732.21840₹36,610.92
100₹689.66960₹68,966.96
500₹616.64158₹3,08,320.79
1,000₹599.23723₹5,99,237.23
Manufacturers Standard Package