MAL215952681E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 84
Unit Price: ₹637.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹277.55450
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹289.76190
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹273.26330
Datasheet

Parametric Equivalent


Nichicon
In Stock: 149
Unit Price: ₹557.25000
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215952681E3

DigiKey Part Number
4694PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215952681E3
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
350mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.59 A @ 120 Hz
Impedance
340 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
800₹666.65964₹5,33,327.71