
MAL215956331E3 | |
|---|---|
DigiKey Part Number | MAL215956331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215956331E3 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 640mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 640mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,795.69000 | ₹1,795.69 |
| 10 | ₹1,334.70300 | ₹13,347.03 |
| 50 | ₹1,144.75280 | ₹57,237.64 |
| 100 | ₹1,085.02050 | ₹1,08,502.05 |
| 500 | ₹986.78942 | ₹4,93,394.71 |