
MAL216051331E3 | |
|---|---|
DigiKey Part Number | 4841PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL216051331E3 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 100 Hz | |
Impedance | 115 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹199.13800 | ₹1,991.38 |
| 50 | ₹158.49080 | ₹7,924.54 |
| 100 | ₹145.66840 | ₹14,566.84 |
| 500 | ₹123.61682 | ₹61,808.41 |
| 1,000 | ₹116.68099 | ₹1,16,680.99 |
| 2,500 | ₹109.28295 | ₹2,73,207.38 |
| 5,000 | ₹104.78002 | ₹5,23,900.10 |