
MAL217056102E3 | |
|---|---|
DigiKey Part Number | 56-MAL217056102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217056102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.144 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.76 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.94000 | ₹246.94 |
| 10 | ₹164.19400 | ₹1,641.94 |
| 50 | ₹129.64040 | ₹6,482.02 |
| 100 | ₹118.73760 | ₹11,873.76 |
| 500 | ₹99.98858 | ₹49,994.29 |
| 1,000 | ₹94.08990 | ₹94,089.90 |
| 2,500 | ₹87.79650 | ₹2,19,491.25 |
| 5,000 | ₹83.96525 | ₹4,19,826.25 |