
MAL217250222E3 | |
|---|---|
DigiKey Part Number | 56-MAL217250222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217250222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL217250222E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.8956 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹425.86000 | ₹425.86 |
| 10 | ₹291.39300 | ₹2,913.93 |
| 50 | ₹235.51820 | ₹11,775.91 |
| 250 | ₹199.11612 | ₹49,779.03 |
| 500 | ₹187.66356 | ₹93,831.78 |
| 1,000 | ₹178.15393 | ₹1,78,153.93 |
| 2,500 | ₹168.01510 | ₹4,20,037.75 |
| 5,000 | ₹163.84522 | ₹8,19,226.10 |