MAL218397604E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1,000
Unit Price: ₹190.10000
Datasheet
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218397604E3

DigiKey Part Number
56-MAL218397604E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL218397604E3
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,500₹198.42378₹26,78,721.03
Manufacturers Standard Package